• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ATK Blazing Sky Ghost EXTREME Gaming mouse Radio, USB Optical Silver 5 Buttons 42000 dpi

1/6
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

ATK Blazing SKY Ghost eXtreme Wireless Gaming Mouse, 8,000 Hz - silver

  • PAW3950 ultra sensor
  • 8,000 Hz polling rate
  • Only 48 g weight
  • 0.163 MS latency
  • 2.4 GHz and USB-C.
  • Symbol of a charger with a diagonal line prohibiting use or carrying. Black background.
  • Pictogram related to the included PSU: 2.5 W - 5 W

Technical specifications

Product type

Gaming mouse

Transfer type

Radio

USB

Interfaces

USB C®

Sensor type

Optical

Sensor resolution

42000 dpi

No. of keys

5 Buttons

Suitable for (input devices)

Right-handers

Factory colour

Silver

Width

61.3 mm

Height

38 mm

Depth

121 mm

Weight

48 g

Power supply

Li-ion rechargeable battery (built-in)

Charging capacity (min.)

2.5 W

Charging capacity (max.)

5 W

Charging method (Power Delivery)

w/o USB Power Delivery

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3796564 ATK Blazing Sky Ghost EXTREME Gaming mouse Radio, USB Optical Silver 5 Buttons 42000 dpi

Description

The ATK Blazing SKY Ghost EXTREME is a wireless gaming mouse for fast shooters, precise aim and long sessions. With its light carbon-fiber casing, the PAW3950 ultra-sensor and a polling rate of up to 8,000 Hz, it converts your movements quickly and exactly.

· 48 G weight facilitate fast patches and reduced fatigue
· PAW3950 Ultra Sensor provides precise tracking during gaming
· 8,000 Hz polling rate enables particularly direct input
· ATK Custom Optical Switches offer fast clicks with clear feedback
· Nano coating gives you more control over fast movements

Light carbon fiber casing for quick reactions
The casing of the GHOST consists of carbon-fiber composite material and weighs only 48 g. This makes it particularly easy to accelerate, stop and realign the mouse. This helps you especially in shooters, when you have to react quickly to opponents or correct them precisely.

Precise tracking with PAW3950 Ultra
The PAW3950 Ultra-sensor works with a DPI range from 10 to 42,000 DPI and also records fine hand movements reliably. In this way your aim can be controlled, no matter whether you are making large mouse movements with low sensitivity or playing with high DPI in narrow space.

Fast Dual mode connection for competitive gaming
With Dual-Mode-connection via 2.4-GHz-radio and USB-C the gaming mouse can be used wirelessly or cabled. The Extreme version has a polling rate of up to 8,000 Hz and a click latency of 0.163 ms. This makes movements and clicks feel direct, especially on monitors with high image refresh rates.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.