• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Automatic center punch 20 N-50N with HS Rennsteig Werkzeuge 430 229 (Ø x H) 3.5 mm x 95 mm

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

23 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 22.99 / piece)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Dim

(Ø x H) 3.5 mm x 95 mm

Content

1 pc(s)

Material

Steel

Material properties

nickel plated

Height

95 mm

Length

95 mm

(Ø)

3.5 mm

Shank Ø

11 mm

Tip diameter

3.5 mm

UKCA

yes

Description

Automatic center punch 20 N-50 N. made of steel. situation. Precision guide. replaceable hardened tip. Impact force can be adjusted. nickel-plated. with slip-proof 2-component hand protection. Made in Germany

Hints

This text is machine translated.

What kind of Punchers are you looking for?

More interesting products

(*All information is plus legal VAT)