• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Auxiliary contactor 2 makers Hager HZC312

Product type
Auxiliary contactor
Contact type
2 makers
Dim
(L x W x H) 150 cm x 50 mm x 100 mm
Width
50 mm
Height
100 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Auxiliary contactor

Contact type

2 makers

Dim

(L x W x H) 150 cm x 50 mm x 100 mm

Width

50 mm

Height

100 mm

Length

150 cm

Weight

1000 g

Side mounting

Top mounting

Screw connection

2

0

0

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3199476 Auxiliary contactor 2 makers Hager HZC312

User & Safety Instructions

User & Safety Instructions 3199476 Auxiliary contactor 2 makers Hager HZC312

Description

Auxiliary contact 2 normally open contact switch disconnectors 20-125A

This text is machine translated.