• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Auxiliary device 230 V Legrand 412436

Product type
Auxiliary device
Nominal voltage
230 V
Number of pins
4
No. of partitions
1
UKCA
yes
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Suitable for max. number of poles of the main contact unit (total): 4
  • Suitable for max. current of main contact unit: 16 A.
Product type

Auxiliary device

Nominal voltage

230 V

Number of pins

4

No. of partitions

1

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2153856 Auxiliary device 230 V Legrand 412436

User & Safety Instructions

User & Safety Instructions 2153856 Auxiliary device 230 V Legrand 412436

Description

Auxiliary device for extended central switching on/off. For simultaneous switching of the different central on/off groups. Can be used in conjunction with central on/off switch 412434 CX3 auxiliary device Central on/off 230 VAC. Tool-free assembly by simply linking to the left side of the main unit, Pro remote switch a maximum of 1 auxiliary unit centrally on/off. Device width 1 division unit

This text is machine translated.