• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Auxiliary device 230 V Legrand 412437

Product type
Auxiliary device
Nominal voltage
230 V
Number of pins
4
No. of partitions
0.5
UKCA
not relevant
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Suitable for max. number of poles of the main contact unit (total): 4
  • Suitable for max. current of main contact unit: 16 A.
Product type

Auxiliary device

Nominal voltage

230 V

Number of pins

4

No. of partitions

0.5

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2153857 Auxiliary device 230 V Legrand 412437

User & Safety Instructions

User & Safety Instructions 2153857 Auxiliary device 230 V Legrand 412437

Description

Auxiliary device for continuous contact. Allows the switching of a remote switch via a continuous contact (e.g. timer switch), suitable for standard remote switches of the Legrand CX3 series. Tool-free assembly by simply linking to the left side of the main unit, Pro remote switch a maximum of 1 auxiliary unit centrally on/off. Compatible with CX3 auxiliary device 412429. Device width 0.5 division units

This text is machine translated.