• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Auxiliary relay WAGO 787-3861/108-020 1 pc(s)

1/3
Product type
Auxiliary relay
Functions
Overcurrent
Type
787-3861/108-020
Operating voltage
24 V
Amperage adjustment range (min.)
1 A
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Auxiliary relay

Type

787-3861/108-020

Functions

Overcurrent

Operating voltage

24 V

Amperage adjustment range (min.)

1 A

Amperage adjustment range (max.)

8 A

Adjustment range (amperage)

1 - 8 A

Connection

Spring-loaded connector

Width

6 mm

Height

97.8 mm

Depth

94 mm

Dim

(W x H x D) 6 x 97.8 x 94 mm

Content

1 pc(s)

Weight

0.055 kg

Factory colour

Multicolour

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3636370 Auxiliary relay WAGO 787-3861/108-020 1 pc(s)

Description

ECB 1-channel DC 24V WAGO 787-3861/108-020

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.