• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Auxiliary switch 5 A 250 V Legrand 412430

Product type
Auxiliary switch
Nominal voltage
250 V
Number of pins
4
Nominal current - rounded value
5 A
Nominal current
5 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Suitable for max. number of poles of the main contact unit (total): 4
  • Suitable for max. current of the main contact unit: 25 A.
Product type

Auxiliary switch

Nominal voltage

250 V

Number of pins

4

Nominal current

5 A

Nominal current - rounded value

5 A

No. of partitions

0.5

Type

1 NO + 1 NC

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2156933 Auxiliary switch 5 A 250 V Legrand 412430

User & Safety Instructions

User & Safety Instructions 2156933 Auxiliary switch 5 A 250 V Legrand 412430

Description

Auxiliary switch for signaling the switching position, for 2-module installation contactors 25 A of the Legrand CX3 series. Tool-free assembly by simply linking to the left side of the main unit, per installation contactor maximum 2 auxiliary switches. Contact type: 1S + 1NC, Imax 5 A 250 V AC, device width 0.5 division units

This text is machine translated.