Suitable for max. number of poles of the main contact unit (total): 4
Suitable for max. current of the main contact unit: 125 A.
Product type
Auxiliary switch
Contact type
1 change-over
Nominal voltage
240 V
Number of pins
4
Nominal current
6 A
Nominal current - rounded value
6 A
No. of partitions
0.5
UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2154605 Auxiliary switch 6 A 1 change-over 240 V Legrand 406262
User & Safety Instructions
User & Safety Instructions 2154605 Auxiliary switch 6 A 1 change-over 240 V Legrand 406262
Description
Auxiliary switch can be switched to fault signal switch. Auxiliary switch: Reports the switching state for manual and error triggering. Fault signal switch: Reports the switching status when an error is triggered, no message when manually triggered. Test button for testing the signaling devices connected to the signal switch, for LS-switches, FI-/ FILS-protection switch of the Legrand TX3 and DX3 series. Tool-free assembly by simply linking to the left side of the main unit, maximum of 3 auxiliary devices or 2 auxiliary devices + 1 control device per main unit. 1 changeover contact, 6 A 240 V AC, device width 0.5 division units
Auxiliary switch can be switched to fault signal switch. Auxiliary switch: Reports the switching state for manual and error triggering. Fault signal switch: Reports the switching status when an error is triggered, no message when manually triggered. Test button for testing the signaling devices connected to the signal switch, for LS-switches, FI-/ FILS-protection switch of the Legrand TX3 and DX3 series. Tool-free assembly by simply linking to the left side of the main unit, maximum of 3 auxiliary devices or 2 auxiliary devices + 1 control device per main unit. 1 changeover contact, 6 A 240 V AC, device width 0.5 division units