• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Auxiliary switch 6 A 2 change-overs 240 V Legrand 406266

Product type
Auxiliary switch
Nominal voltage
240 V
Number of pins
4
Nominal current - rounded value
6 A
Contact type
2 change-overs
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Suitable for max. number of poles of the main contact unit (total): 4
  • Suitable for max. current of the main contact unit: 125 A.
Product type

Auxiliary switch

Contact type

2 change-overs

Nominal voltage

240 V

Number of pins

4

Nominal current

6 A

Nominal current - rounded value

6 A

No. of partitions

1

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2153829 Auxiliary switch 6 A 2 change-overs 240 V Legrand 406266

User & Safety Instructions

User & Safety Instructions 2153829 Auxiliary switch 6 A 2 change-overs 240 V Legrand 406266

Description

Auxiliary switch and fault signal switch, can be changed from the front to 2x auxiliary switch. Auxiliary switch: Reports the switching state for manual and error triggering. Fault signal switch: Reports the switching status when an error is triggered, no message when manually triggered. Test button for testing the signaling devices connected to the signal switch, for LS-switches, FI-/ FILS-protection switch of the Legrand TX3 and DX3 series. Tool-free assembly by simply linking to the left side of the main unit, maximum of 3 auxiliary devices or 2 auxiliary devices + 1 control device per main unit. 2 changeover contacts, 6 A 240 V AC, unit width 1 division unit

This text is machine translated.