• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Auxiliary switch 63 A 1 maker 230 V ABB 2CDS200970R0042

Product type
Auxiliary switch
Nominal voltage
230 V
Nominal current - rounded value
63 A
Contact type
1 maker
Nominal current
63 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Auxiliary switch

Contact type

1 maker

Nominal voltage

230 V

Nominal current

63 A

Nominal current - rounded value

63 A

230 V

FALSE

1

2 A

0

Miniature circuit breaker (MCB)

Auxiliary switch

AC/DC

0

1

0

FALSE

1

63 A

Documents & Downloads

Datasheet

Datasheet 3117977 Auxiliary switch 63 A 1 maker 230 V ABB 2CDS200970R0042

User & Safety Instructions

User & Safety Instructions 3117977 Auxiliary switch 63 A 1 maker 230 V ABB 2CDS200970R0042

Description

Lower-mounted auxiliary switch S2C-H01 with a closer. Suitable for the series S200, S200M, S200P, S200S, DS-ARC1, SD200, DS201 (2019)

This text is machine translated.