• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Auxiliary switch Blue 1 change-over 230 V ABB 2CSF200922R0001

Product type
Auxiliary switch
Nominal voltage
230 V
Contact type
1 change-over
Factory colour
Blue
Rated voltage
230 V
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Auxiliary switch

Contact type

1 change-over

Nominal voltage

230 V

Factory colour

Blue

230 V

FALSE

9

0

Other

Auxiliary switch

AC/DC

0

0

1

FALSE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3115690 Auxiliary switch Blue 1 change-over 230 V ABB 2CSF200922R0001

User & Safety Instructions

User & Safety Instructions 3115690 Auxiliary switch Blue 1 change-over 230 V ABB 2CSF200922R0001

Description

Signal contact/auxiliary switch (switchable) for RCCB F204 125 A, F200 B 80-125 A and F200 B+ (blue control knob left)
Function: Display of the switching position of the FI-protective switch (RCCBs) or display in case of failure the FI-protection switch has triggered by a fault current against earth (switchable). Suitable for RCCB series F200 125A, F200 B 80-125 A and F200 B+ (blue gear knob left).

This text is machine translated.