• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Auxiliary switch Multicolour 5 A 1 change-over 250 V Legrand 412429

Product type
Auxiliary switch
Nominal voltage
250 V
Number of pins
4
Nominal current - rounded value
5 A
Contact type
1 change-over
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Suitable for max. number of poles of the main contact unit (total): 4
  • Suitable for max. current of main contact unit: 16 A.
Product type

Auxiliary switch

Contact type

1 change-over

Nominal voltage

250 V

Factory colour

Multicolour

Number of pins

4

Nominal current

5 A

Nominal current - rounded value

5 A

No. of partitions

0.5

Type

1 NO + 1 NC

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2153107 Auxiliary switch Multicolour 5 A 1 change-over 250 V Legrand 412429

User & Safety Instructions

User & Safety Instructions 2153107 Auxiliary switch Multicolour 5 A 1 change-over 250 V Legrand 412429

Description

Auxiliary switch for signaling the switching position, for 1-module installation contactors 16 to 25 A and for standard remote switches of the Legrand CX3 series. Assembly without tools by simply linking to the left side of the main unit, Pro installation contactor/ standard remote switch maximum 2 auxiliary switches. Contact type: 1S + 1NC, Imax 5 A 250 V AC, device width 0.5 division units

This text is machine translated.