• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

AV Converter [RCA composite - HDMI] 1920 x 1080 Pixel SpeaKa Professional SP-AV2HDMI

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 30.99 / piece)
€ 30.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SpeaKa Professional Composite and HDMI converter

  • Conversion of composite (3x phono) to HDMI
  • Switch between 720p and 1080p resolution
  • 'HDMI' logo with the text 'High Definition Multimedia Interface' underneath.<br><br>(Note: While this appears to be a direct English translation already, I've ensured it uses British English spelling and conventions.)

Technical specifications

  • Composite to HDMI
Product type

AV Converter

Connection type

RCA

HDMI

No. of A connectors

3 x

Type A

RCA socket (phono)

No. of B connections

1 x

Type B

HDMI socket

Video resolution

1920 x 1080 Pixel

Factory colour

White

Connector version

straight

Version

Converter

Cable use

AV

Signal flow direction

Unidirectional (uni)

Weight

39 g

Length

66 mm

Width

55 mm

Height

20 mm

Dim

(L x W x H) 66 x 55 x 20 mm

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 989286 AV Converter [RCA composite - HDMI] 1920 x 1080 Pixel SpeaKa Professional SP-AV2HDMI

User & Safety Instructions

User & Safety Instructions 989286 AV Converter [RCA composite - HDMI] 1920 x 1080 Pixel SpeaKa Professional SP-AV2HDMI

Information

Information 989286 AV Converter [RCA composite - HDMI] 1920 x 1080 Pixel SpeaKa Professional SP-AV2HDMI

Description

The converter converts the analogue audio and video signal (Composite) in the high-resolution digital HDMI signal. Closing for older games consoles or DVD player to your TV-set. With the switching button on the converter, you can select between the resolutions 720p or Full HD.

This text is machine translated.

Features

  • Supports PAL, NTSC, SECAM, PAL/NTSC 3.58, 4.43 m, PAL/N standard
  • Plug & Play

Scope of delivery

  • Composite and HDMI converter
  • Mini-USB cable (1.2 m)
  • User manual.

What kind of Audio & HDMI Converters are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.