• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Avaya 700512402 Corded VoIP

1/3
EAN:
Part number:
Item no:
Sales and shipping:
Conrad ElectronicTerms & Conditions

Pre-contractual information under the EU Data Act

Highlights & Details

Avaya J179 VoIP Phone SIP

  • High-definition audio counteracts fatigue and therefore contributes to higher productivity
  • Simplifies call control on the display with soft keys for common features such as transfer, conference, and routing
  • Eight buttons with red-green LEDs are used for status display and simplify the overview
  • Saves resources through the second gigabit Ethernet port for a PC or laptop
  • Allows very fast call processing with the option of connecting up to three additional button modules à 24 buttons

Technical specifications

  • SIP, G.711, G.722, G.726, G.729AB, Opus, SIP, 2 x Ethernet, PoE
Product type

Corded VoIP

Weight

990 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3739107 Avaya 700512402 Corded VoIP

Description


AVAYA J179 (700513569) - IP Phone (color display | 8 function keys | 4 softkeys | HD audio quality | without power supply)

With Avaya J179, you can provide advanced communications capabilities to your frequent callers with common features such as directories and speed dial buttons to work more productively and better. The J179 IP Phone uses your organization's IP network to provide high-quality voice communications between corporate headquarters, other locations, or home offices.HIGHLIGHTS:


4 softkeys for common functions such as switching

8 programmable function keys

High Definition Audio (Broadband Audio Codec)

Personalization of the user interface

Support for one headset and up to three 24-button expansion modules

Uses your organization's IP network




Technical data:


Colour display 7.0 cm x 5.3 cm – 8.8 cm screen size

8 keys with two color LEDs (red/green)

4 softkeys

Fixed buttons for phone, messages, contacts, history, start, Navigation button, headset, speaker, volume, mute

Red LEDs for speakers, mute, headset, message, history

24 programmable buttons

Broadband audio in handset and headset

Full duplex speakers

Ergonomic, hearing aid compatible broadband handset with support for TTD acoustic couplers

Message display

Mute display with optional note on muting

IC call notification with complete visibility

Stand with two positions, optional wall bracket

Gigabit Ethernet cable interface (10/100/1000)

Second Ethernet interface (10/100/1000 MBit/s)

PoE Class (IEEE 802.3af) complies with Class 1 device and supports 802.3az

SIP support

Supports the following languages: Arabic, Brazilian Portuguese, Simplified Chinese, Dutch, English, French, French, German, Hebrew, Italian, Japanese, Korean, Polish, Latin American Spanish, Spanish, Thai, Turkish and Russian




This text is machine translated.

Features

  • Avaya J179 VoIP Phone
  • Product type : VoIP phone
  • Compatible platforms : Avaya IP Office 11.0, Avaya Aura Platform 6.3 FP4, Broadsoft Broadworks R21SP1, Zang Office R1.0
  • Main features : Integrated Ethernet switch
  • VoIP protocols : SIP
  • Voice Codecs : G.711, G.722, G.729AB, G.726, Opus
  • Hands-free system : Yes
  • Call Services : Call forwarding, Hold
  • Display : LCD display - color
  • Number Network Connections : 2 x Ethernet 10Base-T/100Base-TX