• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Avery-Zweckform 2681 2681 Inkjet printer paper A4 200 g/m² 50 sheet Double sided

Eco
1/5
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 sheet)
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Avery Zweckform 2681, Business Inkjet Paper, A4

  • Matt, white business inkjet paper with special coating
  • Suitable for printing on both sides, dries immediately and smudge-proof
  • High-contrast printing results on extra-strong paper
  • 'FSC logo with a tree shape and URL www.fsc.org.'<br><br>(Note: In this case, the text appears to be in standard English and does not require significant translation to British English. The text would remain identical.)

Technical specifications

Product type

Inkjet printer paper

Format

A4

Grammage

200 g/m²

Factory colour

White

Features

Double sided

Suitable for

Inkjet printer

Content

50 sheet

Eco badge reference

Forest Stewardship Council (FSC)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3221856 Avery-Zweckform 2681 2681 Inkjet printer paper A4 200 g/m² 50 sheet Double sided

Description

The matt inkjet paper 2681 in A4 format for various and high-quality applications in business life is perfectly suitable for professional prints with high proportion of photos such as flyers, menus, price lists, notices or brochures. Ideal for printing particularly high-quality sales documents quickly and flexibly yourself. 50 sheets of inkjet paper in A4 format per pack.

The business paper enables printing results in high-contrast, natural colors thanks to the two-sided, matte high-tech coating. The inkjet paper with an extra strong grammage of 200 g / m2 can be printed on both sides and offers you a guaranteed quality on all standard inkjet printers. Thanks to the specially designed, effective drying formula, the prints are immediately dry and smudge-proof.

Think & Care – Avery purpose form has been climate-neutral since 2020: The greenhouse gas emissions of the site are compensated by certified climate protection projects. Since 2014 only green electricity/gas has been used. Research, development, production, logistics and administration at the company's location in Oberladern/Bavaria guarantee the highest quality and environmental standards as well as short delivery routes. 100% of the chlorine-free bleached business paper is made from FSC®-certified paper material from responsibly managed forests. The robust and tear-proof packaging is made from recycled material.

This text is machine translated.

Features

  • Environment-friendly: Chlorine-free bleached FSC®-certified paper
  • Ideal for brochures, flyers, price lists or menus, for example
  • Suitable for all standard inkjet printers;Outstanding quality at Avery Zweckform brand

Scope of delivery

  • Avery Zweckform 2681 Business Inkjet Paper, A4, 50 sheets

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)