• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Avery-Zweckform 6975-2026 Test label Geprüft nach DGUV Vorschrift 3 Green Self-adhesive film (Ø) 20 mm 20 mm DGUV 120 pc

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

30 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 120 pc(s))
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Avery Zweckform 6975-2026, test tags, ⌀ 20 mm, 120 test tags/8 sheets, green

  • Particularly robust test badges made of vinyl
  • Resistant to water, oil, cleaning, disinfecting and solvents
  • Ideal for security labeling of inventory and property
  • For easy manual labeling directly on site
  • In the image, there is a circle with the inscription 'Marker writable'. A pen labelled 'Permanent' is drawing on a rectangle.
  • Blue circle with the words 'Water Secure' at the top and bottom. In the centre, two water droplets above a protective shield with arrows pointing outwards.
  • A circle with the inscription 'Weather-resistant'. In the centre, a cloud with sun and raindrops is depicted.

Technical specifications

  • Suitable for: Equipment testing, marking (maintenance and inspection), testing in accordance with the DGUV regulation 3
Dim

(Ø) 20 mm

Product type

Test label

Type

Self-adhesive film

Factory colour

Green

Tested according to

DGUV Vorschrift 3

(Ø)

20 mm

Signage text

Geprüft nach DGUV Vorschrift 3

Content

120 pc(s)

Material

Vinyl film

Standards

DGUV

Features

Permanent

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3387066 Avery-Zweckform 6975-2026 Test label Geprüft nach DGUV Vorschrift 3 Green Self-adhesive film (Ø) 20 mm 20 mm DGUV 120 pc

Description

The green test badges 6975-2026 in the round, Ø 20 mm format by AVERY are particularly weatherproof and resistant. 120 test labels on 8 sheet in a practical dispenser. The labels "Tested according to DGUV regulation 3" with 12 months and the years 2026-2031 are Ideal for individual marking of your inventory and property. The imprint on the labels is scratch-resistant and weatherproof and it can be easily individually written on the label using a marker pen. The labels adhere to many different surfaces and are resistant to water, oil, cleaning, disinfecting and solvents.

Think & Care - Avery Zuszfzfzfzung has been climate-neutral since 2020: The greenhouse gas emissions of the site are compensated by certified climate protection projects. Since 2014 only green electricity/gas has been used. Research, development, production, logistics and administration at the company's location in Oberladern/Bavaria guarantee the highest quality and environmental standards as well as short delivery routes. The test labels made of durable vinyl film are produced in a climate-neutral way and the emissions of the material are compensated.

The versatile, resistant test badges by Avery offer you the proven top quality with strong, reliable adhesive force on the various surfaces. This quality is ensured by regular testing in test laboratories.

This text is machine translated.

Scope of delivery

  • 120 test badges / 8 sheets