
Number (Package size 120 pc(s))
Total (€ 20.99 / piece)
€ 20.99
incl. VAT
14-day return policy included
Highlights & Details
Avery Zweckform 6987-2026, test tags, ⌀ 20 mm, 120 test tags/8 sheets, green
- Highly resistant vinyl test labels; resistant to water, oil, cleaning, disinfecting and solvents; Ideal for the safety marking of inventory and property; for simple manual labeling directly on site; environmentally friendly: climate-neutral product; reliable quality from the climate-neutral market leader Avery purpose form
Technical specifications
- Dim
(Ø x L) 20 mm x 20 mm
- Product type
Test label
- Type
Self-adhesive film
- Factory colour
Green
- (Ø)
20 mm
- Signage text
Nächster Prüftermin
- Description
"Nächster Prüftermin"
- Content
120 pc(s)
- Material
Vinyl film
- Width
20 mm
- Length
20 mm
- Features
Self-adhesive
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3387070 Avery-Zweckform 6987-2026 Test label Nächster Prüftermin Green Self-adhesive film (Ø x L) 20 mm x 20 mm 20 mm 120 pc(s)
Description
The green test tags 6987-2026
In the round, Ø 20 mm format from AVERY PURPOSE FORM are particularly weatherproof and resistant. 120 test labels on 8 sheet in a practical dispenser. The "Next Inspection" tags with 12 months and 2026-2031 are Ideal for individual marking of your inventory and property. The imprint on the labels is scratch-resistant and weatherproof and it can be easily individually written on the label using a marker pen. The labels adhere to many different surfaces and are resistant to water, oil, cleaning, disinfecting and solvents.
Think & Care - Avery Zuszfzfzfzung has been climate-neutral since 2020: The greenhouse gas emissions of the site are compensated by certified climate protection projects. Since 2014 only green electricity/gas has been used. Research, development, production, logistics and administration at the company's location in Oberladern/Bavaria guarantee the highest quality and environmental standards as well as short delivery routes. The test labels made of durable vinyl film are produced in a climate-neutral way and the emissions of the material are compensated.
The versatile, resistant test badges by Avery offer you the proven top quality with strong, reliable adhesive force on the various surfaces. This quality is ensured by regular testing in test laboratories.
This text is machine translated.
In the round, Ø 20 mm format from AVERY PURPOSE FORM are particularly weatherproof and resistant. 120 test labels on 8 sheet in a practical dispenser. The "Next Inspection" tags with 12 months and 2026-2031 are Ideal for individual marking of your inventory and property. The imprint on the labels is scratch-resistant and weatherproof and it can be easily individually written on the label using a marker pen. The labels adhere to many different surfaces and are resistant to water, oil, cleaning, disinfecting and solvents.
Think & Care - Avery Zuszfzfzfzung has been climate-neutral since 2020: The greenhouse gas emissions of the site are compensated by certified climate protection projects. Since 2014 only green electricity/gas has been used. Research, development, production, logistics and administration at the company's location in Oberladern/Bavaria guarantee the highest quality and environmental standards as well as short delivery routes. The test labels made of durable vinyl film are produced in a climate-neutral way and the emissions of the material are compensated.
The versatile, resistant test badges by Avery offer you the proven top quality with strong, reliable adhesive force on the various surfaces. This quality is ensured by regular testing in test laboratories.
This text is machine translated.
Scope of delivery
- 120 test badges / 8 sheets
























