
Number (Package size 120 pc(s))
Total (€ 23.99 / piece)
€ 23.99
incl. VAT
14-day return policy included
Highlights & Details
Avery Zweckform 6989-2026, test tags, ⌀ 20 mm, 120 test tags/8 sheets, green
- Test labels that are safe from withdrawal and manipulation
- Breaks when pulling out into small individual parts
- Resistant to water, oil, cleaning, disinfecting and solvents
- Ideal for security labeling of inventory and property
- For easy manual labeling directly on site
Technical specifications
- Dim
(Ø x L) 20 mm x 20 mm
- Product type
Test label
- Type
Self-adhesive film
- Factory colour
Green
- (Ø)
20 mm
- Signage text
Nächster Prüftermin
- Description
"Nächster Prüftermin"
- Content
120 pc(s)
- Material
Film
- Width
20 mm
- Length
20 mm
- Features
Permanent
Tamperproof
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3387074 Avery-Zweckform 6989-2026 Test label Nächster Prüftermin Green Self-adhesive film (Ø x L) 20 mm x 20 mm 20 mm 120 pc(s)
Description
The green test badges 6989-2026 in the round, Ø 20 mm format by AVERY are particularly safe for removal and manipulation. 120 test labels on 8 sheet in a practical dispenser. The "Next Test Date" labels with 12 months and the years 2026-2031 can only be removed in small individual parts, making it impossible for WAS to transfer the test label. They actively prevent manipulation and abuse. The test tags are Ideal for the individual identification of your inventory and property on site and are easy to label with marker. The labels adhere to many different surfaces and are resistant to water, oil, cleaning, disinfecting and solvents.
Think & Care - Avery Zuszfzfzfzung has been climate-neutral since 2020: The greenhouse gas emissions of the site are compensated by certified climate protection projects. Since 2014 only green electricity/gas has been used. Research, development, production, logistics and administration at the company's location in Oberladern/Bavaria guarantee the highest quality and environmental standards as well as short delivery routes. The test labels made of safe document film are produced in a climate-neutral way, and the emissions of the material are compensated.
The versatile, resistant test badges by Avery offer you the proven top quality with strong, reliable adhesive force on the various surfaces. This quality is ensured by regular testing in test laboratories.
This text is machine translated.
Think & Care - Avery Zuszfzfzfzung has been climate-neutral since 2020: The greenhouse gas emissions of the site are compensated by certified climate protection projects. Since 2014 only green electricity/gas has been used. Research, development, production, logistics and administration at the company's location in Oberladern/Bavaria guarantee the highest quality and environmental standards as well as short delivery routes. The test labels made of safe document film are produced in a climate-neutral way, and the emissions of the material are compensated.
The versatile, resistant test badges by Avery offer you the proven top quality with strong, reliable adhesive force on the various surfaces. This quality is ensured by regular testing in test laboratories.
This text is machine translated.
Scope of delivery
- 120 test badges / 8 sheets

























