• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Avery-Zweckform Attendance sheet 1773 A4

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

13 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Packaging units

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Avery Zweckform 1773 hours proof, A4, carbon copy, 2 x 40 sheets

  • For personnel management and labor time recording is essential
  • Color copies simplify the organization
  • Carbon copy, 1. and 2. Printed sheet
  • FSC®-certified, with paper from exemplary managed forests
  • A symbol shows a writable board with a pen. The text 'Simply Labelable' is written around it.
  • A seal with the text 'Verified by Legal Experts' around a paragraph symbol in the centre.
  • A circular symbol with the text 'Robust Security Binding' and an open book in the centre.
  • 'Self-Copying' in a circle with two overlapping documents as a symbol.
  • A 'Made in Germany' inscription surrounds a stylised German flag in a circular design.

Technical specifications

  • Format:: DIN A4.
  • Breakdown: carbon copy
  • Contents: 2 x 40 sheets
  • Color: white/yellow
  • Material: Paper
  • Number of Copies: 1 Breakdown
  • Perforation: with micro-perforation
  • Type of perforation: all sheets perforated
  • Description: 1. and 2. Printed sheet
  • Label format: 210 x 297 mm
  • Einbandart: cardboard
  • Countries suitability: Germany, Austria
Product type

Attendance sheet

Paper size

A4

Content

1 pc(s)

Carbonless copy paper

Yes

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1594858 Avery-Zweckform Attendance sheet 1773 A4

Description

Always an important topic: the exact recording of hours worked is essential. With our hours proof, you can quickly and easily get to write down the individual hours and thus a reliable time sheet on the work performance, be it on the construction site or elsewhere. It helps our hours proof perfect for hand-written work time recording. The preprinted columns and fields give a good orientation and is quick and easy to fill in. So you will always know what information must be entered and which is still missing. Our hours evidence in a handy A5 landscape format includes includes 2 x 40 sheets each with a white original with a selbstdurchschreibenden, yellow copy.

In daily use on construction sites and at work with craftsmen and staff are bauformularbucher and templates for collecting and entering the various information remains the only real solution. Our forms are available on a wide range of needs and support you in your report, report, hours after detection and stock. The high-quality templates are carbon copy and FSC® certified. Of course, all our forms on a regular basis of legal experts on the legal up-to-date tested. Finally, we have a lot of experience as the inventor of the acknowledgment ahead!

This text is machine translated.

More interesting products

(*All information is plus legal VAT)