• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Avery-Zweckform Bank transfer form SEPA A4 No. of sheets: 200 2817-200

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Packaging units

Number (Package size 200 sheet)
Total (€ 29.99 / piece)
€ 29.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Avery Zweckform 2817-200 transfer/payment slip, A4, white

  • Credit transfer media in accordance with the Uniform Payment Document GuidelinesPC printer form for processing on the PC, high print quality200 sheets of transfer carrier per pack for frequent usersAutomatically completed receipt copy for account holdersWith micro perforation for easy removal and smooth edges
  • A pictogram of a cash register displaying '£1.25'.
  • Badge with the text 'Verified by Legal Experts' around a central paragraph symbol.
  • A blue circle with white text reading 'Forms The Original Since 1946', background with repeated 'Formexx'.
  • 'Made in Germany' logo with a black, red, and yellow circle, symbolising the German origin of a product.

Technical specifications

Product type

Bank transfer form

Paper size

A4

No. of sheets

200

Labelling method

Laser printer

Inkjet printer

Factory colour

White

Paper type version

Chlorine-free

Content

200 sheet

Material

Paper

Cover material

Cardboard

Width

210 mm

Height

297 mm

Product type description

Sepa-Überweisung 200-Blatt

Promotional item type

SEPA credit transfer 200 sheet

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2811746 Avery-Zweckform Bank transfer form SEPA A4 No. of sheets: 200 2817-200

Description

The SEPA transfer carrier 2817-200 of AVERY ZWECKFORM in printer-friendly DIN A4 format can be filled comfortably at the PC. The 200 SEPA bank transfer forms in the large package with BIC and IBAN fields also contain an automatic receipt for the account holder and are designed in accordance with the "Guidelines for uniform payment forms". The individual transfer carriers are micro-perforated for easy separation and smooth edges. Avery Zweckform bank transfer forms and forms are reliable, tried-and-tested support for your accounting and are regularly checked for their timeliness.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)