• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Avery-Zweckform Business 25983-100 Laser printer paper A3 150 g/m² 50 sheet White

Eco
1/4
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

3 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 sheet)
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Set(s) available
14-day return policy included

Highlights & Details

Avery Zweckform Art 25983-100 Business Colour Laser Paper (50 sheets, 150 g/m², DIN A3

  • Glossy, white color laser paper in the 50-sheet package - high quality weight of 150 g/m² in DIN A3 format suitable for double sided prints
  • Two-sided, glossy high-tech coating for printing results in high-contrast, bright colors - thank the excellent toner retention, immediately smudge-proof
  • FSC-certified paper from responsibly managed forests and other controlled sources
  • For professional prints with Hohem photo portions such as flyers, menus, price lists, notices, presentations or brochures - High quality on all popular laser and color laser printers and copiers
  • Coated on both sides
  • Wash proof
  • 'FSC logo with a tree shape and URL www.fsc.org.'<br><br>(Note: In this case, the text appears to be in standard English and does not require significant translation to British English. The text would remain identical.)

Technical specifications

Product type

Laser printer paper

Format

A3

Grammage

150 g/m²

Factory colour

White

Features

Optimised for laser printers

Glossy

Double sided

Smearproof

Suitable for

Laser printer

Laser, colour

Copier

Colour copier

Content

50 sheet

Eco badge reference

Forest Stewardship Council (FSC)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3350721 Avery-Zweckform Business 25983-100 Laser printer paper A3 150 g/m² 50 sheet White

Description

The glossy color laser paper 25983-100 in A3 format for various and high-quality applications in business life is perfectly suited for professional prints with Hohem photo content such as flyers, menus, price lists, notices, presentations or brochures. Ideal for printing particularly high-quality sales documents quickly and flexibly yourself. 50 sheets of color laser paper in A3 format per pack.

The business paper is characterized by the two-sided, glossy high-tech coating by very good toner adhesion for bright colors and high-contrast printing results. The color laser paper with an extra strong grammage of 150 g / m² is printable on both sides and has high heat resistance for a smooth printing on all standard laser and color laser printers and copiers.

Think & Care – Avery purpose form has been climate-neutral since 2020: The greenhouse gas emissions of the site are compensated by certified climate protection projects. Since 2014 only green electricity/gas has been used. Research, development, production, logistics and administration at the company's location in Oberladern/Bavaria guarantee the highest quality and environmental standards as well as short delivery routes. 100% of the chlorine-free bleached business paper is made from FSC®-certified paper material from responsibly managed forests. The robust and tear-proof packaging is made from recycled material.

This text is machine translated.