• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Avery-Zweckform Business Colour Laser Paper 1298 Laser printer paper A4 170 g/m² 150 sheet White

Eco
1/4
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

4 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 150 sheet)
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Set(s) available
14-day return policy included

Highlights & Details

Avery Colour Laser Paper

  • Ideal for photo printing, flyers and presentations
  • Brilliant special coating on both sides
  • suitable for all colour laser devices
  • DIN A4
  • 170 g/m²
  • 200 Paper
  • 'FSC logo with a tree shape and URL www.fsc.org.'<br><br>(Note: In this case, the text appears to be in standard English and does not require significant translation to British English. The text would remain identical.)

Technical specifications

Product type

Laser printer paper

Format

A4

Grammage

170 g/m²

Factory colour

White

Features

Optimised for laser printers

Glossy

Double sided

Smearproof

Suitable for

Laser printer

Laser, colour

Copier

Colour copier

Content

150 sheet

Suitable for

Laser & colour laser printers, photocopiers

Paper type

Glossy, printed on both sides

Eco badge reference

Forest Stewardship Council (FSC)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 914260 Avery-Zweckform Business Colour Laser Paper 1298 Laser printer paper A4 170 g/m² 150 sheet White

Description

First choice for all the printers, especially when printing elements with lots of graphics and image. The PAPER guarantee excellent, photo-realistic prints of photos and Graphics.