
Highlights & Details
Printable Business cards, smooth edges Avery C3201 5-25 85 x 54 mm 260 g/m² White 200 ST.
- Application: trade fairs, events, meetings, contact exchange, business start-up
- Absolutely smooth edges without perforation
- Sturdy cardboard, comfortable grip
- Excellent print quality
- Printable on both sides - double professionally
- Mat specialty inkjet coating on both sides
Technical specifications
- Content
200 pc(s)
- Factory colour
White
- Grammage
260 g/m²
- Double sided pinting
Yes
- Motif on both sides
No
- Card size
85 x 54 mm
- Material
High-grade cardboard
- Edge shape
Smooth
- Features
Extra fine cardboard
Double sided
Matt
Optimised for inkjet printers
- Paper size
A4
- Rounded corners
No
- Surface finish type
Matt
- Contents
25 Sheet
- Suitable for
Inkjet printer
- Eco badge reference
Forest Stewardship Council (FSC)
- Product type
Printable business cards (smooth edge)
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 334238 Avery-Zweckform C32015-25 Printable business cards (smooth edge) 85 x 54 mm White 200 pc(s) Paper size: A4
Description
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)€ 68.98*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






























