• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Avery-Zweckform Cash balance sheet 318-5 A5 White No. of sheets: 50

Eco
1/5
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

3 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 5 pc(s))
Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Set(s) available
14-day return policy included

Highlights & Details

Avery Zweckform 318-5 cash flow statement, A5, white

  • Suitable for running an open retail outletCash balance calculation for the daily recording of all payment transactionsMicroperforated, therefore easy to remove, prepunchedThe proven and cost-effective solution for your cash management. With practical filling aid.Approved by legal experts
  • Circle symbol with a till symbol inside, displaying '1.25 EUR' on the screen.
  • Round blue sticker with white text: 'FORMS THE ORIGINAL. SINCE 1946'. Background pattern with small text 'Exacompta'.
  • 'Verified by Legal Experts' within a circle around a paragraph symbol, indicating a legal review.
  • Circular emblem with the inscription 'Made in Germany' and a German flag in the centre.
  • 'FSC logo with a tree shape and URL www.fsc.org.'<br><br>(Note: In this case, the text appears to be in standard English and does not require significant translation to British English. The text would remain identical.)

Technical specifications

Product type

Cash balance sheet

Paper size

A5

Filing holes

Yes

No. of sheets

50

Paper type version

Chlorine-free

Cover colour

Blue

Spine colour

Blue

Factory colour

White

Content

5 pc(s)

Cover material

Cardboard

Product type description

Kassenbestandsrechnung

Perforation type

Microperforation

Promotional item type

Balance

Eco badge reference

Forest Stewardship Council (FSC)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2814445 Avery-Zweckform Cash balance sheet 318-5 A5 White No. of sheets: 50

Description

The cash balance statement in 5 pack 318-5 from AVERY ZWECKFORM in DIN A5 format helps you to calculate the daily income and expenses and cash balance at the end of the day. This enables you to record all payment transactions on a daily basis. Each balance sheet contains 50 white micro-perforated originals for easy cutting out. Avery Zweckform cash books and cash reports are reliable, proven help for your accounting and tax purposes and are regularly reviewed by legal experts.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)