• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Avery-Zweckform Daily report form 1777-5 A4 No. of sheets: 40

Eco
1/7
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Packaging units

Number (Package size 5 pc(s))
Total (€ 93.99 / piece)
€ 93.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Avery Zweckform 1777-5 Installation daily report, A4, white/yellow/pink

  • Construction reports in accordance with building regulations3x40 sheets/book with carbon copies in yellow and pinkWith subdivision into weather, employed workers, contractors, disabilities, changes and special eventsRobust and cost-effective. Perfect for on the move.FSC® -certified with paper from exemplary managed forests
  • Symbol of a digger in a blue circle, possibly indicating roadworks.
  • Round seal with the text 'Verified by Legal Experts' and a paragraph symbol in the centre.
  • Blue circle with text 'Forms - The Original Since 1946'. Contains decorative background pattern.
  • 'Made in Germany' seal: A circle with the German flag in the centre, text in the upper arc reading 'MADE IN', and in the lower arc 'GERMANY'.
  • 'FSC logo with a tree shape and URL www.fsc.org.'<br><br>(Note: In this case, the text appears to be in standard English and does not require significant translation to British English. The text would remain identical.)

Technical specifications

Product type

Daily report form

Paper size

A4

Filing holes

Yes

No. of sheets

40

No. of carbon copies

80

Paper type version

Chlorine-free

Carbon copy colour

Yellow

Rose

Cover colour

Blue

Spine colour

Blue

Forest Stewardship Council (FSC)

Yes

Content

5 pc(s)

Cover material

Cardboard

Product type description

Bau-Tagesbericht

Perforation type

Microperforation

Promotional item type

Construction Daily Report

Certification

Forest Stewardship Council

Carbonless copy paper

Yes

Eco badge reference

Forest Stewardship Council (FSC)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2814441 Avery-Zweckform Daily report form 1777-5 A4 No. of sheets: 40

Description

The annual report in 5 pack 1777-5 from AVERY ZWECKFORM in DIN A4 format is used as proof of performed work or changes required by the authorities. Daily building reports contain a clear breakdown into weather, employed workers, contractors, disabilities, changes and special events. Each day report book contains 3 x 40 sheets, each printed white sheet with a yellow and pink printed carbon copy, self-transcribing. Avery Zweckform construction forms, building documents and daily report are reliable, proven help for construction and crafts. They are checked regularly by our legal experts.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)