• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Avery-Zweckform DO form 1721-5 A5 White, Yellow, Rose No. of sheets: 40

Eco
1/7
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

2 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Packaging units

Number (Package size 5 pc(s))
Total (€ 40.99 / piece)
€ 40.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Set(s) available
14-day return policy included

Highlights & Details

Avery Zweckform 1721-5 delivery notes with receipt, A5, white/yellow/pink

  • Quick and can be used anywhere. Ideal for on the move.With delivery & dispatch type for markingSelf-writing: Excellent writing power1., 2. and 3. Printed sheet. With colored reception noteFSC®-certified, with paper from exemplary managed forests
  • 'Symbol of a postbox with an open lid in a blue circle.'
  • Round seal with the inscription 'Verified by Legal Experts', with a paragraph symbol in the centre.
  • Blue round stamp with the inscription 'FORMS The Original. SINCE 1946' in white text. Background with repeated text.
  • 'Made in Germany' is written around a circular badge with the German flag in the centre.
  • 'FSC logo with a tree shape and URL www.fsc.org.'<br><br>(Note: In this case, the text appears to be in standard English and does not require significant translation to British English. The text would remain identical.)

Technical specifications

Product type

DO form

Paper size

A5

Filing holes

Yes

No. of sheets

40

No. of carbon copies

80

No. of pages (column format)

3

Paper type version

Chlorine-free

Sheet width

148 mm

Carbon copy colour

Yellow

Rose

Copy colour

Yellow

Rose

Cover colour

Blue

Spine colour

Blue

Forest Stewardship Council (FSC)

Yes

Factory colour

White

Yellow

Rose

Sheet height

210 mm

Content

5 pc(s)

Cover material

Cardboard

Product type description

Lieferschein mit Empfangsschein

Perforation type

Microperforation

Promotional item type

Delivery note with reception note

Certification

Forest Stewardship Council

Carbonless copy paper

Yes

Eco badge reference

Forest Stewardship Council (FSC)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2813877 Avery-Zweckform DO form 1721-5 A5 White, Yellow, Rose No. of sheets: 40

Description

The delivery note in 5 pack 1721-5 from AVERY ZWECKFORM in DIN A5 format helps you to systematically register all relevant delivery items (delivery and receipt). The delivery/shipping method is already specified and can be checked. Each delivery note book contains 40 pre-printed white delivery notes, each with 2 pre-printed, self-credit copies in yellow and pink (receipt note). Avery Zweckform delivery note templates and forms are reliable, tried-and-tested aids for your goods management, accounting and tax and are regularly checked by legal experts.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)