• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Avery-Zweckform Everyday C2549-20P Photo paper 10 x 15 cm 200 g/m² 50 sheet Glossy

Eco
1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

8 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 sheet)
Total (€ 7.49 / piece)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Set(s) available
14-day return policy included

Highlights & Details

Avery-Zweckform Everyday C2549-20P Photo paper 10 x 15 cm 200 g/m² 50 sheet Glossy

  • Glossy, white Everyday inkjet photo paper with special coating
  • Immediately dry and smudge-proof, natural colors and an impressive shine
  • 'FSC logo with a tree shape and URL www.fsc.org.'<br><br>(Note: In this case, the text appears to be in standard English and does not require significant translation to British English. The text would remain identical.)

Technical specifications

Product type

Photo paper

Format

10 x 15 cm

Grammage

200 g/m²

Factory colour

White

Features

Glossy

Suitable for

Inkjet printer

Content

50 sheet

Eco badge reference

Forest Stewardship Council (FSC)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3221857 Avery-Zweckform Everyday C2549-20P Photo paper 10 x 15 cm 200 g/m² 50 sheet Glossy

Description

The glossy inkjet photo paper C2549-20P in the format 10 x 15 cm offers convincing quality for all occasions in daily life. Ideal for frequent printing, such as snapshots and photos. So you can print out your photos quickly and simply yourself. 50 sheets of inkjet photo paper in classic photo format 10 x 15 cm per pack.

The Everyday photo paper allows photo prints in high-contrast, natural colors thanks to the impressive glossy high-tech coating. The photo paper with a lighter grammage of 200 g / m² offers guaranteed quality on all standard inkjet printers. Thanks to the specially developed, effective drying formula, the photo prints are immediately dry and smudge-proof!

Think & Care – Avery purpose form has been climate-neutral since 2020: The greenhouse gas emissions of the site are compensated by certified climate protection projects. Since 2014 only green electricity/gas has been used. Research, development, production, logistics and administration at the company's location in Oberladern/Bavaria guarantee the highest quality and environmental standards as well as short delivery routes. This chlorine-free bleached premium photo paper is made 100% of FSC®-certified paper material from responsibly managed forests. The robust and tear-proof packaging is made from recycled material.

This text is machine translated.

Features

  • Environment-friendly: Chlorine-free bleached FSC®-certified paper
  • Ideal for frequent printing, such as photos & snapshots
  • Suitable for all standard inkjet printers;Outstanding quality at Avery Zweckform brand

Scope of delivery

  • Premium inkjet photo paper 10x15 250g 50B

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)