• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Avery-Zweckform L4772-25 Labels 99.1 x 42.3 mm Polyester film Transparent 300 pc(s) Permanent adhesive Address labels 25

1/13
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Avery Zweckform L4772-25 address labels, A4, 99.1 x 42.3 mm, 25 sheet/300 labels, transparent

  • Transparent film labels for strong and permanent adhesion. Almost invisible after bonding
  • Oil, dirt, UV & temperature resistant as well as water and tear-proof
  • Environmentally friendly: Climate-neutral product, PVC-free
  • Ideal for light-colored envelopes
  • Suitable for all standard laser printers - guaranteed jam-free
  • Quickly label with free online templates
  • Reliable quality from the climate-neutral market leader Avery purpose form

Technical specifications

Product type

Address labels

Label size

99.1 x 42.3 mm

Label material

Polyester film

Factory colour

Transparent

Adhesion

Permanent adhesive

Content

300 pc(s)

Format

Rectangular

Rounded corners

Label width

99.1 mm

Label height

42.3 mm

Format

A4

Contents

25 Sheet

Suitable for

Laser printer

Laser, colour

Use

Address

Shipping

Universal

Printable

Yes

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 339381 Avery-Zweckform L4772-25 Labels 99.1 x 42.3 mm Polyester film Transparent 300 pc(s) Permanent adhesive Address labels 25

Description

The transparent address labels L4772-25 in 99.1 x 42.3 mm format for laser printers from AVERY ZWECKFORM are used e.g. for DIN long envelopes and for the INTERNET MARKET of Deutsche Post. 300 labels per pack on 25 sheets. The address labels are optimally matched to all common envelope sizes. The transparent polyester film stickers are almost invisible after gluing, the address acts as printed on the envelope - ideal for light envelopes. You can rely on an absolutely jam-free printer run without adhesive residue in the printer. Design and print your address labels quickly and easily - with the free Avery Zweckform label templates and software solutions or the basic templates integrated in the Microsoft® Office package. Simple removal and sticking with the unique QuickPeel-removal help. Suitable for all popular laser printers.A climate-neutral company Avery has been using eco-power/gas only since 2014. Research, development, production, logistics and administration at the company's location in Oberladern/Bavaria guarantee the highest quality standards, high environmental requirements and short delivery routes. The labels made of PVC-free film are produced in a neutral carbon condition, and the emissions of the material are compensated.

This text is machine translated.