• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Avery-Zweckform L4778-20 45.7 x 21.2 mm Polyester film White 960 pc(s) Permanent adhesive Label film

1/12
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

109 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 960 pc(s))
Total (€ 32.99 / piece)
€ 32.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Avery White Heavy Duty Labels - Laser - L4778

  • Durable, white film labels for strong and permanent adhesionOil, dirt, UV & temperature resistant as well as water and tear resistantEnvironmentally friendly: Climate-neutral product, PVC-freeideal for permanent markings indoors and outdoors. For labeling inventory, shelves, storage and productionSuitable for all common laser printers - guaranteed without stingersSimply label quickly with the free online templatesReliable quality from the climate-neutral market leader Avery Zweckform

Technical specifications

Product type

Label film

Label size

45.7 x 21.2 mm

Label material

Polyester film

Factory colour

White

Adhesion

Permanent adhesive

Content

960 pc(s)

Format

Rectangular

Rounded corners

Label width

45.7 mm

Label height

21.2 mm

Format

A4

Contents

20 Sheet

Suitable for

Laser, colour

Laser printer

Colour copier

Copier

Manual labeling

Use

Universal

Label

Labeling

Ornamental

Organizing

Shipping

Printable

Yes

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 526362 Avery-Zweckform L4778-20 45.7 x 21.2 mm Polyester film White 960 pc(s) Permanent adhesive Label film

Description

Durable polyester labels for outdoor, industrial and warehouse use. Waterproof, weatherproof and resistant to oil, detergent and grease. Stick to metal, glass, plastic and wood. \r

More interesting products

(*All information is plus legal VAT)