• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Avery-Zweckform My Design T-Shirt MD1002 Inkjet transfer paper A4 For light fabrics, Optimised for inkjet printers 10 sh

1/8
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 sheet)
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Avery MD1002

  • Ideal for light clothing and textile decoration of cotton
  • Create individual designs with PC and inkjet printers
  • Easy and quick to wash
  • Easy to use
  • Machine washable at 30°C.

Technical specifications

Product type

Inkjet transfer paper

Format

A4

Factory colour

White

Features

For light fabrics

Optimised for inkjet printers

Suitable for

Inkjet printer

Content

10 sheet

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 914421 Avery-Zweckform My Design T-Shirt MD1002 Inkjet transfer paper A4 For light fabrics, Optimised for inkjet printers 10 sh

Description

Use the textile film from Avery and create original gifts or decorations. Or they support the team of their children with self designed T-shirt film. Desired motive easily to the PC design and with an inkjet printer printing. This allows you to not only T-Shirts but also pillows, aprons, Tablecloths, etc. embellish it. The Avery Zweckform Textile foil is suitable for all cotton textiles in white or bright pastel shades. The 24 films are after the iron machine washable at 30 °C.

This text is machine translated.

Scope of delivery

  • 10 DIN A4 paper (cut to size), detailed instructions.