
avide Titania-O ABBHL-O-14W-NW-HL LED outdoor wall light Built-in LED EEC: F (A - G) 14 W LED (monochrome) White

Highlights & Details
Avid (Titania-O) bulkhead lamp oval IP54 14W NW 4000K white 1400lm
- Power= 14 W
- Total luminous flux= 1400 lm
- Colour temperature= 4000 K
- Neutral white
Technical specifications
- CRI: 80
- Life: 25000 H
- LED type SMD 2835
- Product type
LED outdoor wall light
- Operating voltage
230 V
- Bulb type
LED (monochrome)
Built-in LED
- Rating per bulb
14 W
14 W
- Energy consumption
14 kWh/1000h
- Light features
Dimmable
- Radiation angle
120°
IP54
- Factory colour
White
- Material
PC
Acrylonitrile butadiene styrene
- Weight
401 g
- Dim
(W x D) 119 mm x 60.5 mm
F (A - G)
- Type
Oval
- Colour
Neutral white
- Light bulb included
Yes
4000 K
- Total luminous flux
1400 lm
1400 lm
- Width
119 mm
- Depth
60.5 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3162412 avide Titania-O ABBHL-O-14W-NW-HL LED outdoor wall light Built-in LED EEC: F (A - G) 14 W LED (monochrome) White
User & Safety Instructions
User & Safety Instructions 3162412 avide Titania-O ABBHL-O-14W-NW-HL LED outdoor wall light Built-in LED EEC: F (A - G) 14 W LED (monochrome) White
Description
This text is machine translated.
What kind of Wall Lights are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



