
avide Titania-R ABBHL-R-14W-NW-BL-HL LED outdoor wall light Built-in LED EEC: F (A - G) 14 W LED (monochrome) Black

Highlights & Details
Avid (Titania-R) bulkhead lamp round IP54 14W NW 4000K black 1400lm
- Power= 14 W
- Total luminous flux= 1400 lm
- Colour temperature= 4000 K
- Neutral white
Technical specifications
- CRI: 80
- Life: 25000 H
- LED type SMD 2835
- Product type
LED outdoor wall light
- Operating voltage
230 V
- Bulb type
LED (monochrome)
Built-in LED
14 W
- Energy consumption
14 kWh/1000h
- Light features
Dimmable
- Radiation angle
120°
IP54
- Factory colour
Black
- Weight
401 g
- Dim
(W x D) 215 mm x 80 mm
F (A - G)
- Type
Circular
- Colour
Neutral white
- Light bulb included
Yes
4000 K
- Total luminous flux
1400 lm
- Width
215 mm
- Depth
80 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3162417 avide Titania-R ABBHL-R-14W-NW-BL-HL LED outdoor wall light Built-in LED EEC: F (A - G) 14 W LED (monochrome) Black
User & Safety Instructions
User & Safety Instructions 3162417 avide Titania-R ABBHL-R-14W-NW-BL-HL LED outdoor wall light Built-in LED EEC: F (A - G) 14 W LED (monochrome) Black
Description
This text is machine translated.
What kind of Wall Lights are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



