
avide Triton-O ABBHL-O-20W-NW-BL-HL LED outdoor wall light Built-in LED EEC: F (A - G) 20 W LED (monochrome) Black

Highlights & Details
Avid (Triton-O) bulkhead lamp oval IP65 20W NW 4000K black 2000lm
- Power= 20 W
- Total luminous flux= 2000 lm
- Colour temperature= 4000 K
- Neutral white
Technical specifications
- CRI: 80
- Life: 25000 H
- LED type SMD 2835
- Product type
LED outdoor wall light
- Operating voltage
230 V
- Bulb type
LED (monochrome)
Built-in LED
- Rating per bulb
20 W
20 W
- Energy consumption
20 kWh/1000h
- Light features
Dimmable
- Radiation angle
120°
IP65
- Factory colour
Black
- Material
PC
Acrylonitrile butadiene styrene
- Weight
401 g
- Dim
(W x H) 145 mm x 270 mm
F (A - G)
- Type
Oval
- Colour
Neutral white
- Light bulb included
Yes
4000 K
- Total luminous flux
2000 lm
2000 lm
- Width
145 mm
- Height
270 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3162420 avide Triton-O ABBHL-O-20W-NW-BL-HL LED outdoor wall light Built-in LED EEC: F (A - G) 20 W LED (monochrome) Black
User & Safety Instructions
User & Safety Instructions 3162420 avide Triton-O ABBHL-O-20W-NW-BL-HL LED outdoor wall light Built-in LED EEC: F (A - G) 20 W LED (monochrome) Black
Description
This text is machine translated.
What kind of Wall Lights are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



