• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

AVIT AV02034 Fasteners

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Stencil for socket C.K AV02034

  • For the fast and accurate positioning of single and double sockets in GB
  • With two integrated bubble levels for accurate alignment
  • Compact size for easy storage
  • This text is machine translated.

Technical specifications

Product type

Fasteners

Dim

(W x H x D) 110 x 160 x 10 mm

Width

110 mm

Height

160 mm

Depth

10 mm

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 3474074 AVIT AV02034 Fasteners

User & Safety Instructions

User & Safety Instructions 3474074 AVIT AV02034 Fasteners