• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

AVIT AV08012 Carbide metal Hammer drill bit set 5-piece 5 mm, 6 mm, 7 mm, 8 mm, 10 mm SDS-Plus 1 pc(s)

Product type
Hammer drill bit set
Drill hole Ø
5 mm
6 mm
7 mm
8 mm
10 mm
Material
Carbide metal
Material suitability
Concrete
Stone
Masonry
Content
1 pc(s)
EAN:
Part number:
Item no:
Unavailable

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Hammer drill bit set

Drill hole Ø

5 mm

6 mm

7 mm

8 mm

10 mm

Material

Carbide metal

Material suitability

Concrete

Stone

Masonry

Content

1 pc(s)

Tool holder

SDS-Plus

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1370046 AVIT AV08012 Carbide metal Hammer drill bit set 5-piece 5 mm, 6 mm, 7 mm, 8 mm, 10 mm SDS-Plus 1 pc(s)

Description

Drill tips made of hard metal, impact-resistant and durable. Robust plastic.

Scope of delivery

  • Hammer drill bits 5 x 110/6 x 110/7 x 160/8 x 160/10 x 160 mm.

Hints

This text is machine translated.