• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FRITZ! FRITZ!Fon M2 Cordless VoIP Baby monitor, Hands-free Backlit White, Silver

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 59.99 / piece)
€ 59.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included
Pre-contractual information under the EU Data Act

Highlights & Details

AVM FRITZ!Fon M2

  • Recommended Accessory for the FRITZ!Box with DECT base
  • Phone calls in HD-quality
  • Read and send e-mails, without turning your computer on
  • Baby phone and internet radio
  • Answering machine functions can be setup

Technical specifications

Product type

Cordless VoIP

Tansfer standard

DECT

GAP

VoIP

No. of handsets

1

Features

Baby monitor

Hands-free

Display type

Backlit

Keyboard backlighting

Yes

Bluetooth

No

Phone book entries

300

Max. talk time

15 h

Standby max.

240 h

Low radiation

Yes

Factory colour

White

Silver

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 923860 FRITZ! FRITZ!Fon M2 Cordless VoIP Baby monitor, Hands-free Backlit White, Silver

User & Safety Instructions

User & Safety Instructions 923860 FRITZ! FRITZ!Fon M2 Cordless VoIP Baby monitor, Hands-free Backlit White, Silver

Description

Enjoy the elegant design and first-class acoustics - with the AVM FRITZ!Fon M2

The ideal cordless telephone for with FRITZ!Fon, FRITZ!Box, you can enjoy every convenience and extra functions. Navigate to telephone book or answering machine your FRITZ!Box. Switch on your smart home devices conveniently by pressing a button from afar. Even your E-mail correspondence, you can use this multi-talent. Because FRITZ!Fon is more than a telephone.

The cordless telephone can be updates about new features.

Ideal for all FRITZ!Box models with DECT base station, but it can also be expanded to all DECT base station of other manufacturers to be registered.

This text is machine translated.

Features

  • Internet and fixed line telephony.
  • Several answering machine with menu control and remote inquiry
  • Incoming e-mails and RSS-messages (e.g. news, sports, weather) read
  • Internet radio and listen to podcasts and comfort services such as wake-up call, call diversion and baby phone use
  • Supports HD-telephony, full duplex hands free
  • Clear menus and intuitive operation
  • New functions can be extended easily via software update.
  • Eco DECT: radio switch-off in readiness.

Scope of delivery

  • 1x HANDSET AVM FRITZ!Fon M2
  • 1 x charging station AVM FRITZ!Fon M2
  • 1 x PSU
  • 1 x Li-ion battery
  • 1x user manual

Hints

Range: up to 50m (indoors), up to 300m (outdoors)
This offer does not apply to resellers.

System requirements

  • AVM FRITZ!Box with DECT base station

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.