• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

AXAGON ADSA-SN Micro USB B (USB 3.2 1st gen) SATA III HDD docking station 2.5 inch

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 25.99 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

AXAGON ADSA-SN docking station, USB 3.0, 1x 2.5"/3.5" SSD/HDD, SATA 6, black

  • USB 3.0 docking station for storage media and drives
  • For 2.5 and 3.5 inch SSDs / HDDs
  • Supports all capacity sizes
  • max. Bandwidth of 5 Gb/s.
  • with mains unit

Technical specifications

  • Material: Aluminium
  • Colour, black
  • Supported formats: SATA SSD/HDD (2.5/3.5")
  • USB (output): 5,000/480/12 Mbit/s (super/high/full speed), SATA (input): 6/3/1.5 Gbit/s (SATA III/SATA II/SATA I)
  • Connections: 1x micro USB-B for external cable, 2x serial ATA 3.1 (22-pin)
  • POWER SUPPLY 100-240V / 12V-2.5A
  • Cable length 1,500 mm.
Product type

HDD docking station

Connector (PC)

Micro USB B (USB 3.2 1st gen)

Connector (HDD)

SATA III

Weight

190 g

Width

130 mm

Height

59 mm

Depth

65 mm

No. of HDDs (max.)

2 x

Suitable for HDD size

2.5 inch

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2875668 AXAGON ADSA-SN Micro USB B (USB 3.2 1st gen) SATA III HDD docking station 2.5 inch

Description

USB 3.0 docking station for storage media and drives
For 2.5 and 3.5 inch SSDs / HDDs

This text is machine translated.

Scope of delivery

  • 1x docking station
  • 1x micro USB B to 800 mm USB type A cable
  • 1 x PSU

System requirements

  • Compatibility: MS Windows: 10 / 8.1 / 8 / 7 / Vista / XP (all 32- and 64-bit versions) MS Windows Server: 2016 / 2012 / 2008 / 2003 (all 32- and 64-bit versions) Mac OS: X 10.x and higher; Linux: Kernel 2.6.x and higher

More interesting products

(*All information is plus legal VAT)