DisplayPort -> HDMI Active Cable - Adapter - AXAGON RVD-HI20C2 to connect an HDMI monitor/TV/projector to a computer with DisplayPort output.
This hardware converter does not require any installation and delivers a high-quality image output of up to 4K/60 Hz Ultra HD. Popular resolutions such as 2K/144 Hz Quad HD or 1080p/240 Hz Full HD are also supported. Thanks to HDR (High Dynamic Range) support, you can enjoy a much wider range of colors and contrasts without any restrictions.
The Plug-and-Play technology is Ideal for professionals and home users who want to extend their multimedia setup simply and efficiently.
Enjoy 4K home cinema quality or use the adapter for conferences and presentations. Ideal also for schools and interactive rooms, in which computers are frequently connected to HDMI-devices. Graphic designers and video producers will appreciate the detailed presentation. The adapter is compatible with monitors of brands like Dell, HP, Lenovo, Asus, Samsung, LG, Sony, MSI and more – this guarantees versatility and reliability.
Thanks to the support of HDCP 2.3 you can enjoy your favorite streaming services in full 4K resolution, including Netflix, Disney+, HBO Max, Amazon Prime and Apple TV+. Of course, lossless audio transmission is supported, Ideal for modern television. HDCP support must be guaranteed on all connected devices as well as by the respective streaming service.
The video cable is made from high quality materials and offers high reliability. The DP plug has safety interlocks to prevent accidental disconnection. Cable and connector are protected against kinks and breakage. Thanks to the length of 1.8 m, the adapter enables a reliable connection even to distant monitors or projectors.
The cable is unidirectional, i.e. it works as DisplayPort to HDMI converter, not vice versa.
Input (connection to computer):
· DisplayPort v1.4
· DP plug with locking (M) male (male)
· Unlock key for connection
Output (connection to monitor / TV / projector):
· HDMI V2.0B
· HDMI A (M) male (male) plug
The most supported resolutions:
· 4K/60, 30 Hz Ultra HD
· 2K/144, 120, 100, 60 Hz Quad HD
· 1080p/240, 144, 120, 100, 75, 60 Hz Full HD
Other supported resolutions:
Resolution and refresh rate depend on the monitor and graphics card used.
· Max. 4096 x 2160 (17:9) @60Hz DCI 4K
· 3840 x 2160 (16:9) @60Hz UHD-1 4K (UHD)
· 3840 x 1600 (21:9) UW 4K (Ultrawide 1600p)
· 3840 x 1200 (32:10) 4K (Super Ultra wide 1200p)
· 3840 x 1080 (32:9) 4K (Super Ultra-wide 1080p)
· 3440 x 1440 (21:9) UWQHD (Ultrawide 1440p)
· 2560 x 2048 (5:4) QSXGA
· 2560 x 1920 (4:3)
· 2560 x 1600 (16:10) WQXGA
· 2560 x 1440 (16:9) @144Hz QHD
· 2560 x 1080 (21:9) UWFHD (Ultrawide 1080p)
· 2048 x 1536 (4:3) QXGA
· 2048 x 1152 (16:9) QWXGA
· 1920 x 1440 (4:3)
· 1920 x 1200 (16:10) WUXGA
· 1920 x 1080 (16:9) @240Hz Full HD/1080p
· 1856 x 1392 (4:3)
· 1792 x 1344 (4:3)
· 1680 x 1050 (16:10) WSXGA+
· 1600 x 1200 (4:3) UXGA
· 1600 x 900 (16:9) HD+
· 1536 x 864 (16:9)
· 1440 x 900 (16:10) WXGA+
· 1400 x 1050 (4:3) SXGA+
· 1366 x 768 (16:9) HD
· 1360 x 768 (16:9) HD
· 1280 x 1024 (5:4) SXGA
· 1280 x 960 (4:3) SXGA
· 1280 x 800 (16:10) WXGA
· 1280 x 768 (5:3) WXGA
· 1280 x 720 (16:9) HD/WXGA/720p
· 1280 x 600
· 1152 x 864 (4:3) XGA+
· 1024 x 768 (4:3) XGA
· 800 x 600 (4:3) SVGA
This text is machine translated.