AXAGON ACU-PD20W compact charger for quick charging of mobile devices. With a maximum power of 20W, the charger can charge phones, tablets and other mobile devices at the highest possible speed. The adapter offers a reversible USB-C port.
The charger is equipped with Power delivery 3.0 / quick charge 4+ USB type C output, WAS enables quick charging of smartphones and tablets with a power of up to 20W.
The charger supports 20W PD charging for iPhone 12, 13, 14 and 15, as well as Pro and Pro Max models. The adapter also comes with other fast charge standards for phones such as Apple iPhone, iPad, Samsung, HUAWEI, honor, Xiaomi compatible.
The advanced protection system at the output of the charging adapter protects devices to be charged from damage. The charging function also ensures recognition of the device to be charged and selection of the optimal speed and charging process.
The housing of the charging adapter has a pleasant form and compact size. The combination of small dimensions and a wide range of input voltages makes this charger an ideal travel companion.
Input:
• Input voltage AC 100V-240V / 1A / 50-60 Hz (WIV function) supports several national charging standards
• Euro-plug with two contacts - integrated in the power supply housing
Output:
• USB-C PORT PD (TABLETS, TELEPHONES) MAX. 20W: 5V/3A, 9V/2.22A, 12V/1.67A, PPS: 3-5V/3A, 3-11V/1A
• CHARGING TECHNOLOGY: PD 3.0, PD 2.0, PPS, QC4+, QC 3.0, QC 2.0, AFC, FCP, Smart, Apple PD, Apple 2.4A
Maximum power
• Maximum total power 30W
• Maximum total current rating 3A
Supported charging technology:
• Standard charging of all devices that support 5V and Apple iPhone 5, 6, SE, 7 charging.
• Smart - charge max. 5V/3A, Qualcomm Quick Charge 1.0, USB battery charging 1.2 (DCP 1.5A) and Apple 2.4A (iPad).
• FCP - fast charging with HUAWEI fast charge protocol.
• AFC - fast charging with Samsung adaptive fast charging protocol.
• QC - fast charging with Qualcomm Quick Charge 2.0, Quick Charge 3.0 and Quick Charge 4+ protocol.
• PPS - fast loading with the programmable Power supply protocol (part of USB PD 3.0 and QC4+).
• PD - fast charging with USB Power delivery 2.0 a Power delivery 3.0 protocol.
Examples of supported phones and tablets:
• PD – quick charging of Apple iPhone 8, 8 plus, X, XS, XS Max, XR, 11, 11 Pro, 11 Pro Max.
• PD - fast charging (up to 20W) Apple iPhone 12, 12 Mini, 12 Pro, 12 Pro Max, 12, 12 Mini, 12 Pro, 12 Pro Max, 13, 13 Mini, 13 Pro, 13 Pro Max, 14, 14 Plus, 14 Pro, 14 Pro Max, 15, 15 Plus, 15 Pro, 15 Pro Max.
• PD - fast charging (up to 20W) of iPad mini, iPad Air, iPad Pro and other tablets.
The charger supports the functions WIV, AIC, CC:
• Wide Input Voltage - function of a wide range of input voltages, protects the adapter from under- and overvoltage at the input and enables the use of several "national charging standards".
• Automatic intelligent communication - Automatic device detection function for selecting the optimal charging parameters.
• Constant Output Current function to maintain constant current prevents input power fluctuations. This function ensures stable charging.
Complex output protection: OCP, OVP, OTP, OSP:
• Over current protection. Overcurrent protection for the output.
• Over voltage protection Overvoltage protection at the output.
• Over temperature protection. Protects against overheating of the adapter.
• Output short circuit protection. Short-circuit protection at output.
Other properties:
• Power supply enclosure dimensions 84 x 36 x 32 mm including plug,
• Weight 52 g,
• Material: Non-combustible plastic.
The package contains:
• White mains charger,
• MULTILINGUAL OPERATING INSTRUCTIONS CZ / DE / DK / ENG / ESP / FIN / FR / GR / HR / HU / IT / NL / PL / PT / RO / RU / SK / SWE / TR / BG / CN / ARA,
• Packed in a carton with suspension.
This text is machine translated.