

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
09 11 000 6194
Axial screw contact
09110006194
Axial screw terminal
1 pc(s)
Copper alloy
125 °C
Pin
-40-125 °C
Other
Silver
13 mm
38-38 mm²
38-38 mm²
100 A
Other copper alloys
500
Turned (lathe)
Datasheet 3005635 Axial screw contact 09110006194 HARTING Content: 1 pc(s) Axial screw contact
Datasheet 3005635 Axial screw contact 09110006194 HARTING Content: 1 pc(s) Axial screw contact
User & Safety Instructions 3005635 Axial screw contact 09110006194 HARTING Content: 1 pc(s) Axial screw contact