• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Axing Antennas, SAT Cable [1x F plug - 1x F plug] 10.00 m 75 dB gold plated connectors White

EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

9 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Highlights & Details

Axing F-flat cable, gold-plated contacts 10 m

  • Only 3mm thick
  • Braid shielding/shielding film
  • Thumbs up next to the text 'HDTV compatible' on a yellow background, symbolising approval and compatibility with HDTV.

Technical specifications

Product type

Antennas

Connection type

SAT

No. of A connectors

1 x

Type A

F plug

No. of B connections

1 x

Type B

F plug

Cable length

10.00 m

Factory colour

White

Shield rating greater than

75 dB

Shielding

Braid shielding/shielding film

Connector version

straight

Cable features

gold plated connectors

Cable use

Antennas

SAT

Version

Cable

Content

1 pc(s)

Copper

Cable design

Flat

Halogen-free

No

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1285726 Axing Antennas, SAT Cable [1x F plug - 1x F plug] 10.00 m 75 dB gold plated connectors White

Description

Simply place your SAT connection cable under carpet, parquet or laminate flooring.

This text is machine translated.

What kind of Sat & Antenna Cables are you looking for?

More interesting products

(*All information is plus legal VAT)