• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Axing Antennas, SAT Cable [1x Quick-release F connector - 1x Quick-release F connector] 6 m 100 dB incl. bend relief Whi

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Axing EAK 601-80 device connection cable F, axial plug, Quickfix, 4-way shielded, 6.0 m

  • For connection of terminals to multimedia connection sockets, e.g. cable modem to a TV wall socket with DATA port, length: 6 m.
  • Suitable for transmitting Internet /date as well as TV and radio, also for MoCA and EOC-modems (Ethernet over Coax)
  • 2 x F-QuickFix (F-quick plug) with kink protection sleeves for plugging into multimedia sockets, cable modem, cable router, Fritzbox cable, or similar devices with F sockets
  • Vodafone listed for optimum speed with cable Internet
  • 4-way shielded, shielding rating Class A +20 dB, highly shielded against 4G/5G mobile phone radiation, DOCSIS 3.1/4.0 ready

Technical specifications

Product type

Antennas

Connection type

Coaxial

No. of A connectors

1 x

Type A

Quick-release F connector

No. of B connections

1 x

Type B

Quick-release F connector

Cable length

6 m

Factory colour

White

Shield rating greater than

100 dB

Connector version

straight

Cable features

incl. bend relief

Cable use

Antennas

SAT

Version

Cable

Content

1 pc(s)

Cable design

Round

Documents & Downloads

Datasheet

Datasheet 3779544 Axing Antennas, SAT Cable [1x Quick-release F connector - 1x Quick-release F connector] 6 m 100 dB incl. bend relief Whi

User & Safety Instructions

User & Safety Instructions 3779544 Axing Antennas, SAT Cable [1x Quick-release F connector - 1x Quick-release F connector] 6 m 100 dB incl. bend relief Whi

Description

The Axing EAK terminal device cable meets the highest quality and performance demands. It was developed to connect cable modems to multimedia sockets. The cable is equipped with 2 F-quick plugs and is plugged on an F device socket to TV wall socket (DATA port), cable modem, cable router, FritzBox cable or similar. The coaxial cable can be used equally well, where fast connectivity with highest performance is required. It can thus be used for Internet data as well as TV, Radio, EOC (Ethernet Over Coax). The cable is 4-way shielded and conforms to the shielding of class A + 20 dB for an excellent shielding and transmission quality. Different lengths are available. This coaxial cable is listed by Vodafone according to VF TS 5001.

This text is machine translated.

Features

  • 2 x F-QuickFix (F-quick plug) with anti-kink sleeves for plugging into F sockets
  • 4-way shielded, shielding rating Class A +20 dB, highly shielded against 4G/5G mobile phone radiation, DOCSIS 3.1/4.0 ready

What kind of Sat & Antenna Cables are you looking for?

More interesting products

(*All information is plus legal VAT)