• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Axing Antennas, SAT Cable 5 m 105 dB White

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Antennas

Connection type

Antenna

Coaxial

Type A

Belling-Lee/IEC plug 75Ω

F plug

Type B

Belling-Lee/IEC socket 75Ω

F plug

Cable length

5 m

Factory colour

White

Shield rating greater than

105 dB

Connector version

straight

Cable use

Antennas

SAT

Version

Cable

Content

1 pc(s)

Cable design

Round

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3639987 Axing Antennas, SAT Cable 5 m 105 dB White

User & Safety Instructions

User & Safety Instructions 3639987 Axing Antennas, SAT Cable 5 m 105 dB White

What kind of Sat & Antenna Cables are you looking for?

More interesting products

(*All information is plus legal VAT)