

Antennas
Antenna
Coaxial
Belling-Lee/IEC plug 75Ω
F plug
Belling-Lee/IEC socket 75Ω
F plug
9 m
White
105 dB
straight
Antennas
SAT
Cable
1 pc(s)
Round
Datasheet 3639988 Axing Antennas, SAT Cable 9 m 105 dB White
User & Safety Instructions 3639988 Axing Antennas, SAT Cable 9 m 105 dB White