• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Axing SAT Cable [1x F plug - 1x F plug] 3.50 m 85 dB White

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

13 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Axing F-Modem/data port connection cable, 3.5 m, screw-in

  • Service Provider approved.
  • Shielding according to EN 60966-2-6 class A
  • Braid shielding/shielding film
  • 'CLASS A KLASSE' in black text on a white background, with the left text arranged vertically and the right text arranged horizontally.
  • Thumbs up next to the text 'HDTV compatible' on a yellow background, symbolising approval and compatibility with HDTV.
  • Stamp with a red border and the inscription 'Network Operator Approved', which indicates a permit or accreditation.

Technical specifications

Product type

SAT Cable

Connection type

SAT

No. of A connectors

1 x

Type A

F plug

No. of B connections

1 x

Type B

F plug

Cable length

3.50 m

Factory colour

White

Shield rating greater than

85 dB

Shielding

Braid shielding/shielding film

Connector version

straight

Cable use

SAT

Version

Cable

Content

1 pc(s)

Copper

Cable design

Round

Halogen-free

No

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1285731 Axing SAT Cable [1x F plug - 1x F plug] 3.50 m 85 dB White

Description

For connecting a cable modem, for example on a Multimedia antenna socket or as connection cable for your SAT receiver on a satellite antenna socket can be used.

This text is machine translated.

What kind of Sat & Antenna Cables are you looking for?

More interesting products

(*All information is plus legal VAT)