• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Axing SCO 4-10 Quattro LNB No. of participants: 4 LNB feed size: 40 mm Grey

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 28.99 / piece)
€ 28.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Technical specifications

Product type

Quattro LNB

No. of outputs

4 x

Participants

4

Satellites

1

LNB feed size

40 mm

Noise factor

0.5 dB

Factory colour

Grey

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3639989 Axing SCO 4-10 Quattro LNB No. of participants: 4 LNB feed size: 40 mm Grey

User & Safety Instructions

User & Safety Instructions 3639989 Axing SCO 4-10 Quattro LNB No. of participants: 4 LNB feed size: 40 mm Grey

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)