• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

AZZA AZZA Netzteil 750W ARGB 120mm Schwarz (8 PC power supply unit 750 W ATX 80 PLUS Gold

1/6
Product type
PC power supply unit
PSU output power
750 W
Modular
Yes
Certification
80 PLUS Gold
Form factor
ATX
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

AZZA AZZA Netzteil 750W ARGB 120mm Schwarz (8 PC power supply unit

  • Power supply unit output 750 W
  • PCI-Express (6+2-Pin) 2x
  • Cable management Yes
  • 80 PLUS Gold

Technical specifications

  • 80 Plus Certification 80 PLUS Gold
  • Fan diameter 12 cm
  • Number of fans: 1 fans
Product type

PC power supply unit

PSU output power

750 W

Modular

Yes

Certification

80 PLUS Gold

Form factor

ATX

Factory colour

Black

Dim

(W x H x D) 150 x 86 x 160 mm

Depth

160 mm

Height

86 mm

Width

150 mm

4-pin Molex

1

6-pin PCIe

2

6-pin PCIe

2

Output rating > 500 W

750 W

Output rating > 700 W

750 W

Power rating

501 - 750 W

Cable length

0.12 m

Version

Cable

Cable use

PC

Fan size

120 mm

Power supply (details)

100 - 240 V

UKCA

yes

EPS power connector (4+4 pin)

yes

ATX power connector (12+4 pin)

yes

PCI Express power connectors (12+4 pin)

1

Number of EPS connectors

1

On/off switch

yes

PCI Express power connectors (6-pin)

2

ATX power connector (20+4 pin)

yes

CPU power connector (4+4 pin)

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3556447 AZZA AZZA Netzteil 750W ARGB 120mm Schwarz (8 PC power supply unit 750 W ATX 80 PLUS Gold

What kind of PC Power Supply Units are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.