• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

B + B Thermo-Technik 0541 0230-10 0541 0230-10 Stainless Steel Protective Sleeve For Temperature Sensor (Ø x L) 6 mm x 4

Product type
Protective cap
Type
0541 0230-10
Content
1 pc(s)
Length
40 mm
(Ø)
6 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

181 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.29 / piece)
€ 4.89
-12 %
€ 4.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

B + B Thermo-Technik 0541 0230-10 0541 0230-10 Stainless Steel Protective Sleeve For Temperature Sensor (Ø x L) 6 mm x 40 mm

  • For all temperature sensors like PT 100
  • For all semi-conductor sensors
  • Acid resistant and suitable for use in contact with food

Our service for you

Technical specifications

  • Internal diameter: 5.2 mm
Product type

Protective cap

Type

0541 0230-10

Content

1 pc(s)

Length

40 mm

(Ø)

6 mm

RoHS-compliant

Yes

Material (details)

V4A (material number 1.4571)

Type

CON-HUEL 40 X 6

Documents & Downloads

Datasheet

Datasheet 156557 B + B Thermo-Technik 0541 0230-10 0541 0230-10 Stainless Steel Protective Sleeve For Temperature Sensor (Ø x L) 6 mm x 4

User & Safety Instructions

User & Safety Instructions 156557 B + B Thermo-Technik 0541 0230-10 0541 0230-10 Stainless Steel Protective Sleeve For Temperature Sensor (Ø x L) 6 mm x 4

Description

High-quality stainless steel sleeve, closed at one end, for the installation and sealing of temperature sensors such as PT 100 or semiconductor sensors. Suitable for TO-92 semiconductor housings or PT 100. The sleeve offers optimum protection for critical applications and for installation in immersion sleeves.

More interesting products

(*All information is plus legal VAT)