• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

B + B Thermo-Technik 0554 0073 Connector piece

EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

19 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Connector piece

Material

Stainless steel

Max. operating temperature

800 °C

Operating temperature

800 °C (max)

Material (details)

Stainless steel

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 121406 B + B Thermo-Technik 0554 0073 Connector piece

Description

Features

  • Compression fitting made out of stainless steel for a temperature of up to 800 °C for the installation of temperature probes.
  • Can not be reused.
  • For probes with a Ø up to 3.1 mm.

More interesting products

(*All information is plus legal VAT)