• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

B + B Thermo-Technik 0600 1301 Air probe -50 up to +260 °C Sensor type K

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

41 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 41.99 / piece)
€ 41.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Thermo element

  • Sensor type K
  • -50 up to +260 °C
  • Heating element connector
  • Symbol image for B + B Thermo-Technik 0600 1301 Air probe -50 up to +260 °C Sensor type K

Technical specifications

Product type

Air probe

Sensor type

K

Pick-up time (details)

0.3 s

Temperature reading range (min.)

-50 °C

Temperature reading range (max.)

+260 °C

Manufacturer's standards (no certificate)

Connector

Heating element connector

Temperature reading range

-50 up to +260 °C

Temperature

-50 to +260 °C

Connection

Miniature thermocouple plug

Documents & Downloads

Datasheet

Datasheet 120754 B + B Thermo-Technik 0600 1301 Air probe -50 up to +260 °C Sensor type K

User & Safety Instructions

User & Safety Instructions 120754 B + B Thermo-Technik 0600 1301 Air probe -50 up to +260 °C Sensor type K

Description

Quick-response air/gas/fluid sensor, for even the smallest surface areas, with fabric insulation.

What kind of Thermal Sensors are you looking for?

More interesting products

(*All information is plus legal VAT)